Low

3.5mm Stereo Jack Plug to Plug Lead, 5m Black - 

CPAL008-5M

CPAL008-5M - 3.5mm Stereo Jack Plug to Plug Lead, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL008-5M
Order Code:
AV23902
Catalogue page:
  CPCC/185

Product Overview

  • 3.5mm Stereo jack plug to plug lead
  • Thin flexible cable with soft PVC jacket
  • Aluminium shell
  • Fully screened cable
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold plated copper contacts

Product Information

:
3.5mm Stereo Jack Plug
:
3.5mm Stereo Jack Plug
:
16.4ft
:
5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

45 In stock

45 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£2.88 ( £3.46  Inc. VAT) £ 3.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.88 (£3.46)
5 + £2.60 (£3.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews