Low

Slim Active HDMI Lead, Male to Male, 10m Black - 

CPAL011-10M

CPAL011-10M - Slim Active HDMI Lead, Male to Male, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL011-10M
Order Code:
AV23882
Catalogue page:
  CPCC/183

Product Overview

  • High Speed with Ethernet, tested to 17.8 Gigabit
  • 5.5mm diameter lead with small aluminium headshell (inline repeater is 120mm long x 18mm dia.)
  • Supports all HDMI devices
  • Full support for 3D, 4K HD & 1080p/2160p resolutions
  • Includes an active chipset to boost signal and maintain superior performance
  • Easy to install due to its tiny size
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts

Product Information

:
HDMI Plug
:
HDMI Plug
:
32.8ft
:
10m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

88 In stock

88 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£29.02 ( £34.82  Inc. VAT) £ 34.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.02 (£34.82)
5 + £26.08 (£31.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews