Low

Slim HDMI Lead, Male to Male, 3m Black - 

CPAL011-3M

CPAL011-3M - Slim HDMI Lead, Male to Male, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL011-3M
Order Code:
AV23879
Catalogue page:
  CPCC/183

Product Overview

  • High Speed with Ethernet, tested to 17.8 Gigabit
  • 5.5mm diameter lead with small aluminium headshell
  • Supports all HDMI devices
  • Full support for 3D, 4K HD & 1080p/2160p resolutions
  • Easy to install due to its tiny size
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts

Product Information

:
HDMI Plug
:
HDMI Plug
:
9.84ft
:
3m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

237 will be available for delivery on Mar 17, 2018

More stock available week commencing 23/04/18

Contact me when back in stock

£5.69 ( £6.83  Inc. VAT) £ 6.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.69 (£6.83)
5 + £5.11 (£6.13)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews