Low

3x Phono Plug to Plug Lead with Aluminium Head Shells, Black, 1.5m - 

CPAL013-1.5M

CPAL013-1.5M - 3x Phono Plug to Plug Lead with Aluminium Head Shells, Black, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL013-1.5M
Order Code:
AV24087
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/187
See all Technical Docs

Product Overview

Phono (RCA) lead which has sleek Aluminium head shells and is suitable for Composite video and phono (RCA) connections.
  • 3x Phono (RCA) plugs to 3x phono (RCA) plugs
  • Soft round PVC jacket with high flexibility
  • 24k Gold plated copper contacts to resist corrosion and for optimum connection
  • Pure Oxygen-free Copper for ultimate conductivity
  • Fully screened cable
  • Highly shielded to completely reject EMI & RFI
  • Aluminium shell
  • OD: 3.0x6.0mm

Product Information

:
Phono (RCA) Plug, x 3
:
Phono (RCA) Plug, x 3
:
4.92ft
:
1.5m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

174 In stock

174 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£3.71 ( £4.45  Inc. VAT) £ 4.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.71 (£4.45)
5 + £3.23 (£3.88)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews