Low

3.5mm Stereo Jack to Jack Plug Lead with Copper Head Shells, White, 0.5m - 

CPAL016-0.5M

CPAL016-0.5M - 3.5mm Stereo Jack to Jack Plug Lead with Copper Head Shells, White, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL016-0.5M
Order Code:
AV24100
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/186
See all Technical Docs

Product Overview

3.5mm Stereo jack lead which has white tinned Copper head shells and is suitable for various audio applications.
  • 3.5mm Stereo jack plug to 3.5mm stereo jack plug lead
  • Ideal for recessed jack connections
  • Soft round PVC jacket with high flexibility
  • 24k Gold plated contacts to resist corrosion and for optimum connection & maximum signal transfer
  • Pure Oxygen-free Copper for ultimate conductivity
  • Fully screened cable
  • White tinned Copper shell
  • OD: 4.0mm

Product Information

:
3.5mm Stereo Jack Plug
:
3.5mm Stereo Jack Plug
:
1.64ft
:
500mm
:
White
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

107 In stock

107 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£2.95 ( £3.54  Inc. VAT) £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.95 (£3.54)
5 + £2.07 (£2.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews