Low

3.5mm Stereo Jack Alloy Braided Extension Lead, 2m - 

CPALEXTENSION-2M

CPALEXTENSION-2M - 3.5mm Stereo Jack Alloy Braided Extension Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPALEXTENSION-2M
Order Code:
AV24574
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/188
See all Technical Docs

Product Overview

Use to extend the connection between most portable media devices, such as the iPod and MP3 players, via the standard 3.5mm headphone socket.
  • 3.5mm male to female braided extension cable
  • Aluminium shell design
  • 24k gold plated copper contacts
  • Pure oxygen-free copper for ultimate conductivity
  • RoHS soft PVC jacket for lifetime protection

Product Information

:
3.5mm Stereo Jack Plug
:
3.5mm Stereo Jack Socket
:
6.56ft
:
2m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

34 In stock

34 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on Feb 24, 2018

£3.11 ( £3.73  Inc. VAT) £ 3.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.11 (£3.73)
5 + £2.79 (£3.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews