Low

2-Port VGA Splitter 500MHz - 

CPASPVGAA02-2

CPASPVGAA02-2 - 2-Port VGA Splitter 500MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPASPVGAA02-2
Order Code:
AV24931
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/67
See all Technical Docs

Product Overview

  • Input: 1x VGA socket
  • Outputs: 2x VGA sockets
  • 500MHz bandwidth
  • Supports DDC,DDC2,DDC2B, VGA, XGA,SVGA,UXGA,QXGA,WUXGA & Multisync
  • Supports resolutions up to 2048x1536
  • Compatible with most VGA monitors
  • Ideal for video broadcasting systems
  • Built-in 1.5GHz signal amplifier to ensure lossless image
  • Range of 65m (external power supply required)
  • Dimensions (LxWxH): 130x90x40mm

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

15 In stock

15 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£26.45 ( £31.74  Inc. VAT) £ 31.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.45 (£31.74)
3 + £23.85 (£28.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews