Low

4-Port VGA Splitter 500MHz - 

CPASPVGAA02-4

CPASPVGAA02-4 - 4-Port VGA Splitter 500MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPASPVGAA02-4
Order Code:
AV24932
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/67
See all Technical Docs

Product Overview

  • Input: 1x VGA socket
  • Outputs: 4x VGA sockets
  • 500MHz bandwidth
  • Supports DDC,DDC2,DDC2B, VGA, XGA,SVGA,UXGA,QXGA,WUXGA & Multisync
  • Supports resolutions up to 2048x1536
  • Compatible with most VGA monitors
  • Ideal for video broadcasting systems
  • Built-in 1.5GHz signal amplifier to ensure lossless image
  • Range of 65m (external power supply required)
  • Dimensions (LxWxH): 130x90x40mm

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£29.63 ( £35.56  Inc. VAT) £ 35.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.63 (£35.56)
3 + £28.09 (£33.71)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews