Low

8-Port VGA Splitter 500MHz - 

CPASPVGAA02-8

CPASPVGAA02-8 - 8-Port VGA Splitter 500MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPASPVGAA02-8
Order Code:
AV24933
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/67
See all Technical Docs

Product Overview

  • Input: 1x VGA socket
  • Outputs: 8x VGA sockets
  • 500MHz bandwidth
  • Supports DDC,DDC2,DDC2B, VGA, XGA,SVGA,UXGA,QXGA,WUXGA & Multisync
  • Supports resolutions up to 2048x1536
  • Compatible with most VGA monitors
  • Ideal for video broadcasting systems
  • Built-in 1.5GHz signal amplifier to ensure lossless image
  • Range of 65m (external power supply required)
  • Dimensions (LxWxH): 195x90x40mm

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews