Low

CABLE POWER  CPASVGA003-4  4x1 VGA Switch HD Widescreen

CABLE POWER CPASVGA003-4
Manufacturer Part No:
CPASVGA003-4
Order Code:
AV24935
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A VGA switch to switch between four VGA inputs to a single VGA output.
  • Supports DDC,DDC2,DDC2B, VGA, SVGA, XVGA, UGA & Multisync Monitor
  • Resolution: up to 1920x1440
  • Transmission distance: up to 10m

Product Information

Product Range:
-
Plug Type:
UK
External Width:
150
External Length / Height:
30
SVHC:
To Be Advised
External Depth:
95

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.285

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.