Low

1x2 3D HDMI Splitter - 

CPAVSPA01

CPAVSPA01 - 1x2 3D HDMI Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAVSPA01
Order Code:
AV24926
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/73
See all Technical Docs

Product Overview

An HDMI splitter enabling one HDMI source to be split into multiple HDMI outputs, such as monitors or projectors.
  • Can regenerate signal at end of a long cable run
  • Supports 3D, 1080p & CEC
  • Resolution: 1080p/1080i/720p/576p/576i/480p/480i
  • 24bit Deep Color
  • Supports DTS-HD/Dolby-trueHD/LPCM7.1/DTS/Dolby-AC3/DSD
  • LED indicators for input/ output & status
  • HDMI input distance: up to 15m
  • HDMI output distance: up to 25m

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

13 In stock

13 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£21.19 ( £25.43  Inc. VAT) £ 25.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.19 (£25.43)
3 + £19.05 (£22.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews