Low

1x4 3D HDMI Splitter - 

CPAVSPA02

CPAVSPA02 - 1x4 3D HDMI Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAVSPA02
Order Code:
AV24927
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/73
See all Technical Docs

Product Overview

An HDMI splitter enabling one HDMI source to be split into multiple HDMI outputs, such as monitors or projectors.
  • Can regenerate signal at end of a long cable run
  • Supports 3D, 1080p & CEC
  • Resolution: 1080p/1080i/720p/576p/576i/480p/480i
  • 24bit Deep Color
  • Supports DTS-HD/Dolby-trueHD/LPCM7.1/DTS/Dolby-AC3/DSD
  • LED indicators for input/ output & status
  • HDMI input distance: up to 15m
  • HDMI output distance: up to 25m

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
81 in stock

Each

1+ £49.95 (£59.94) 10+ £46.95 (£56.34)

10 In stock

10 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£31.25 ( £37.50  Inc. VAT) £ 37.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.25 (£37.50)
3 + £28.08 (£33.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews