Low

4x1 HDMI Switch - 3D, 1080p, 4K, & PIP - 

CPAVSW4-1PIP

CPAVSW4-1PIP - 4x1 HDMI Switch - 3D, 1080p, 4K, & PIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAVSW4-1PIP
Order Code:
AV24929
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/89
See all Technical Docs

Product Overview

This 4x1 HDMI switch makes the user gets live picture-in-picture (PiP ) video preview of each connected device, which makes it simple and intuitive to switch between a cable box, disc player, games console and any other HDMI connected sources.
  • Supports 3D, 1080p, CEC, 2160p, 4K & PiP
  • HDMI 1.4b compliant
  • Resolutions: 1080p/i; 720p; 576p/i; 480p/i; 2160p
  • 24bit Deep Color
  • Supports DTS-HD/Dolby-trueHD/DTS/Dolby-AC3/DSD
  • LED indicators for input/ output & status
  • HDMI input distance: up to 15m
  • HDMI output distance: up to 20m
  • Inputs: 4x HDMI sockets
  • Output: 1x HDMI socket
  • Dimensions (LxWxH): 178x67x21mm

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews