Low

DisplayPort Male to HDMI Male Lead, 1m Black - 

CPDPHD001-1M

CPDPHD001-1M - DisplayPort Male to HDMI Male Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPDPHD001-1M
Order Code:
AV24946
Catalogue page:
  CPCC/188

Product Overview

Simple, plug and play DisplayPort plug to HDMI plug lead
  • Gold plated contacts

Contents

Contents: Cable only

Product Information

:
DisplayPort Plug
:
HDMI Plug
:
3.28ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

43 In stock

43 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

200 will be available for delivery on Feb 24, 2018

More stock available week commencing 23/04/18
£6.16 ( £7.39  Inc. VAT) £ 7.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.16 (£7.39)
5 + £5.54 (£6.65)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews