Low

DisplayPort Male to HDMI Male Lead, 2m Black - 

CPDPHD001-2M

CPDPHD001-2M - DisplayPort Male to HDMI Male Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPDPHD001-2M
Order Code:
AV24947
Catalogue page:
  CPCC/188

Product Overview

Simple, plug and play DisplayPort plug to HDMI plug lead
  • Gold plated contacts

Product Information

:
DisplayPort Plug
:
HDMI Plug
:
6.56ft
:
2m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on Mar 17, 2018

More stock available week commencing 23/04/18
£6.89 ( £8.27  Inc. VAT) £ 8.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.89 (£8.27)
5 + £6.20 (£7.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews