Low

DVI-D Dual Link Male to Male Lead, 0.5m Black - 

CPDVI002-0.5M

CPDVI002-0.5M - DVI-D Dual Link Male to Male Lead, 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPDVI002-0.5M
Order Code:
AV25752

Product Overview

Simple, plug and play dual link DVI-D plug to plug lead
  • Gold plated connectors

Contents

Contents: Cable only

Product Information

:
DVI-D Plug
:
DVI-D Plug
:
1.64ft
:
0.5m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

36 In stock

36 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

50 will be available for delivery on Feb 24, 2018

More stock available week commencing 09/04/18
£2.59 ( £3.11  Inc. VAT) £ 3.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.59 (£3.11)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews