Low
DVI-D Dual Link Lead with Aluminium Heads, 2m Black -
CPDVI003-2M
- Manufacturer:
- CABLE POWER CABLE POWER
- Manufacturer Part No:
- CPDVI003-2M
- Order Code:
- AV24963
- Catalogue page:
- CPCC/189
Product Overview
Simple, plug and play dual link DVI-D plug to plug lead
- Aluminium headshells
- Gold plated connectors
Contents
Contents: Cable only
Product Information
- :
- DVI-D Plug
- :
- DVI-D Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
24 In stock
24 in stock ready for despatch (UK stock)
£5.75
(
£6.90
Inc. VAT)
£
6.90
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £5.75 (£6.90) |
5 + | £5.16 (£6.19) |
Filter Tool