Low

CABLE POWER  CPEXTENSION-0.5M  3.5m Stereo Jack Plug to Socket Lead, 0.5m White

CABLE POWER CPEXTENSION-0.5M
Manufacturer Part No:
CPEXTENSION-0.5M
Order Code:
AV24370
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Use to extend the connection between most portable media devices, such as the iPod and MP3 players, via the standard 3.5mm headphone socket.
  • 3.5mm male to female extension cable
  • 24k gold plated copper contacts
  • Pure oxygen-free copper for ultimate conductivity
  • RoHS soft PVC jacket for lifetime protection

Product Information

Connector Type A:
3.5mm Stereo Jack Plug
Connector Type B:
3.5mm Stereo Jack Socket
Cable Length - Imperial:
1.64ft
Cable Length - Metric:
500mm
Jacket Colour:
White
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.