Low

4K Flat HDMI Lead, Male to Male, 3m Black - 

CPHD001-3M

CPHD001-3M - 4K Flat HDMI Lead, Male to Male, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPHD001-3M
Order Code:
AV23913
Catalogue page:
  CPCC/184

Product Overview

  • High Speed with Ethernet
  • Flat cable perfect for discrete routing, e.g. under carpets
  • Supports all HDMI devices
  • Full support for 4K HD & 1080p/2160p resolutions
  • Full 3D support
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts
  • Tested to 17.8 Gigabit

Product Information

:
HDMI Plug
:
HDMI Plug
:
9.84ft
:
3m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

188 In stock

188 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£4.70 ( £5.64  Inc. VAT) £ 5.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.70 (£5.64)
5 + £4.22 (£5.06)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews