Low

HDMI Extender over CAT 5e/6 - 

CPHDEXT001

CPHDEXT001 - HDMI Extender over CAT 5e/6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPHDEXT001
Order Code:
AV24930
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/118
See all Technical Docs

Product Overview

This extender enables the use of a single Cat5e or Cat6 cable up to 60m instead of HDMI cable to transmit high definition signal, cutting down cost.
  • Transmission distances: 20m (input & output)
  • Resolution: 1080p/1080i/720p/576p/576i/480p/480i
  • Supports DTS-HD/Dolby-trueHD/LPCM7.1/DTS/Dolby-AC3/DSD
  • TX input: 19 pin HDMI socket
  • TX output: Cat socket
  • RX input: Cat socket
  • RX output: 19 pin HDMI socket
  • Dimensions (LxWxH): 82x45x25mm

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LMS DATA

HDMI over Cat5e / Cat6 Extender, 50m

Plug Type:UK; Product Range:-; SVHC:No SVHC (07-Jul-2017); Colour:Transmitter, receiver, 2x ac adaptor and user guide

20 in stock

8 In stock

8 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£63.56 ( £76.27  Inc. VAT) £ 76.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £63.56 (£76.27)
3 + £57.13 (£68.56)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews