Low

Locking HDMI Lead, Male to Male, 1m Black - 

CPHDLOCK-1M

CPHDLOCK-1M - Locking HDMI Lead, Male to Male, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPHDLOCK-1M
Order Code:
AV24560
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/183
See all Technical Docs

Product Overview

  • High Speed with Ethernet
  • HDLock connectors with latches to ensure tight fit
  • Supports all HDMI devices
  • Supports audio return channel
  • Full support for 4K HD & 1080p/2160p resolutions
  • Full 3D support
  • 24k gold contacts
  • ALMG, 100% triple shield to protect signal
  • RoHS soft PVC jacket for lifetime protection

Product Information

:
HDMI Plug
:
HDMI Plug
:
3.28ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

217 In stock

217 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

350 will be available for delivery on Feb 24, 2018

More stock available week commencing 23/04/18
£3.65 ( £4.38  Inc. VAT) £ 4.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.65 (£4.38)
5 + £3.28 (£3.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews