Low

4m Plug to Plug VGA Lead - 

CPVGA003-4M

CPVGA003-4M - 4m Plug to Plug VGA Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPVGA003-4M
Order Code:
AV25762

Product Overview

Simple, plug and play VGA lead
  • Gold plated connectors

Contents

Contents: Cable only

Product Information

:
D Subminiature H/D Plug, VGA, 15 Way
:
D Subminiature H/D Plug, VGA, 15 Way
:
-
:
4m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

87 In stock

87 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£4.15 ( £4.98  Inc. VAT) £ 4.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.15 (£4.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews