Low

6m Plug to Plug VGA Lead - 

CPVGA003-6M

CPVGA003-6M - 6m Plug to Plug VGA Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPVGA003-6M
Order Code:
AV25763

Product Overview

Simple, plug and play VGA lead
  • Gold plated connectors

Contents

Contents: Cable only

Product Information

:
D Subminiature H/D Plug, VGA, 15 Way
:
D Subminiature H/D Plug, VGA, 15 Way
:
-
:
6m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CABLE POWER

6m Plug to Plug VGA Lead with Aluminium Headshells

Cable Length - Imperial:-; Cable Length - Metric:6m; Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D ; Available until stocks are exhausted Alternative available

9 in stock

Each

1+ £6.22 (£7.464)

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£5.45 ( £6.54  Inc. VAT) £ 6.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.45 (£6.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews