Low

Active 4K HDMI Lead, Male to Male, 25m Black - 

LONGFIT-25M

LONGFIT-25M - Active 4K HDMI Lead, Male to Male, 25m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LONGFIT-25M
Order Code:
AV23869
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/184
See all Technical Docs

Product Overview

  • High Speed with Ethernet
  • Active chipset boosts the signal to maintain superior performance
  • Supports all HDMI devices
  • Full support for 4K HD & 1080p/2160p resolutions
  • 3D & XV Colour
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts
  • Tested to 17.8 Gigabit

Product Information

:
HDMI Plug
:
HDMI Plug
:
82.02ft
:
25m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

80 In stock

80 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Mar 7, 2018

40 will be available for delivery on Mar 24, 2018

£44.94 ( £53.93  Inc. VAT) £ 53.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £44.94 (£53.93)
5 + £40.39 (£48.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews