Low

4K Active HDMI Lead, 30m Black - 

LONGFIT-30M

LONGFIT-30M - 4K Active HDMI Lead, 30m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LONGFIT-30M
Order Code:
AV24364
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/184
See all Technical Docs

Product Overview

  • High Speed with Ethernet
  • Active chipset boosts the signal to maintain superior performance
  • Supports all HDMI devices
  • Full support for 4K HD & 1080p/2160p resolutions
  • 3D & XV Colour
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts
  • Tested to 17.8 Gigabit

Product Information

:
HDMI Plug
:
HDMI Plug
:
98.42ft
:
30m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

45 In stock

45 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£66.20 ( £79.44  Inc. VAT) £ 79.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £66.20 (£79.44)
5 + £59.50 (£71.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews