Low

4K Active HDMI Lead, 40m Black - 

LONGFIT-40M

LONGFIT-40M - 4K Active HDMI Lead, 40m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LONGFIT-40M
Order Code:
AV24365
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/184
See all Technical Docs

Product Overview

HDMI Cable with High Speed with Ethernet specification. Supports all HDMI devices and resolutions up to 1080p/2160p and 4K Ultra-HD.
  • Active chipset boosts the signal to maintain superior performance
  • 3D & XV Colour
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts
  • Tested to 17.8 Gigabit

Contents

Contents: Lead only

Product Information

:
HDMI Plug
:
HDMI Plug
:
131.23ft
:
40m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£108.36 ( £130.03  Inc. VAT) £ 130.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £108.36 (£130.03)
5 + £86.43 (£103.72)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews