Low

4K Active HDMI Lead, 50m Black - 

LONGFIT-50M

LONGFIT-50M - 4K Active HDMI Lead, 50m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LONGFIT-50M
Order Code:
AV24366
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/184
See all Technical Docs

Product Overview

HDMI Cable with High Speed with Ethernet specification. Supports all HDMI devices and resolutions up to 1080p/2160p and 4K Ultra-HD.
  • Active chipset boosts the signal to maintain superior performance
  • 3D & XV Colour
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts
  • Tested to 17.8 Gigabit

Contents

Contents: Lead only

Product Information

:
HDMI Plug
:
HDMI Plug
:
164.04ft
:
50m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Mar 17, 2018

£118.21 ( £141.85  Inc. VAT) £ 141.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £118.21 (£141.85)
5 + £106.23 (£127.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews