Low

1.4b HDMI Lead, 1m Black - 

THINWIRE-1M

THINWIRE-1M - 1.4b HDMI Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THINWIRE-1M
Order Code:
AV24474
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/183
See all Technical Docs

Product Overview

ThinWire series High Speed HDMI lead with Ethernet which features ultra compact HDMI connectors.
  • Small and thin 18x16x8mm head shell
  • Short connector allows slim TVs to sit flush against the wall
  • Supports all HDMI devices, including the latest 3D & 4K technology
  • Delivers 100% picture quality, well beyond 1080p, as the latest 3D technology
  • Supports all resolutions including 1080P, 1440P & 2160p
  • Tested to 17.8 Gbps
  • Supports Audio Return Channel
  • Oxygen-free conductors with 24k gold contacts

Product Information

:
HDMI Plug
:
HDMI Plug
:
3.28ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

51 In stock

51 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

6 will be available for delivery on Jan 22, 2018

1,000 will be available for delivery on Feb 24, 2018

2,000 will be available for delivery on Mar 17, 2018

More stock available week commencing 23/04/18
£3.23 ( £3.88  Inc. VAT) £ 3.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.23 (£3.88)
5 + £2.92 (£3.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews