Low

Series 2D 7-Pin Chrome Plated Cam Lock 18mm R29156 - 

2D181A-R29156

2D181A-R29156 - Series 2D 7-Pin Chrome Plated Cam Lock 18mm R29156

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
2D181A-R29156
Order Code:
VE00002
Catalogue page:
  CPCC/2138

Product Overview

Die cast construction, high quality, general purpose radial pin tumbler with anti-drill centre. Suitable for amusement and food/ drink vending machines.
  • 7-pin
  • 2 keys supplied with each lock
  • Die cast body with chrome plated core
  • Supplied complete with straight 32mm double punched cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 18mm
  • Key number: R29156

Product Information

Find similar products Choose and modify the attributes above to find similar products.

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£6.98 ( £8.38  Inc. VAT) £ 8.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.98 (£8.38)
3 + £6.19 (£7.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews