CAM LOCK  2D181A-R29157  2D CAMLOCK 18MM - R29157

CAM LOCK 2D181A-R29157

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Die cast construction, high quality, general purpose radial pin tumbler with anti-drill centre. Suitable for amusement and food/ drink vending machines.
  • 7-pin
  • 2 keys supplied with each lock
  • Die cast body with chrome plated core
  • Supplied complete with straight 32mm double punched cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 18mm
  • Key number: R29157

Product Information

To Be Advised

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
Weight (kg):