Low

Series 8 Flat Key Chrome Plated Cam Lock 30mm 350 - 

8305A-350

8305A-350 - Series 8 Flat Key Chrome Plated Cam Lock 30mm 350

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
8305A-350
Order Code:
VE00054
Catalogue page:
  CPCC/2138

Product Overview

Single bitted flat key cam lock with 5 disc tumbler. Manufactured from a high quality, die cast alloy body with chrome plated steel plug cap.
  • 2 keys supplied with each lock
  • Supplied complete with straight 30mm cam and fixing nuts
  • Key-alike
  • Cam lock length: 30mm
  • Key number: 350

Product Information

Find similar products Choose and modify the attributes above to find similar products.

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£3.39 ( £4.07  Inc. VAT) £ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.39 (£4.07)
3 + £2.98 (£3.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews