Low

Series 9 Thrifty Flat Key Stainless Steel Cam Lock 11mm 606 90° - 

9114 OPERATION4 #606

9114 OPERATION4 #606 - Series 9 Thrifty Flat Key Stainless Steel Cam Lock 11mm 606 90°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
9114 OPERATION4 #606
Order Code:
VE00149
Catalogue page:
  CPCC/2137

Product Overview

Single bitted flat key camlock (Thrifty) with 5 disc tumbler. Manufactured from a high quality die cast alloy body with stainless steel face cap.
  • 2 keys supplied with each lock
  • Supplied complete with straight 30mm cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 11mm
  • Key number: 9114

Product Information

Find similar products Choose and modify the attributes above to find similar products.

24 In stock

24 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£3.49 ( £4.19  Inc. VAT) £ 4.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.49 (£4.19)
3 + £3.14 (£3.77)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews