Low

Series 9 Thrifty Flat Key Stainless Steel Cam Lock 16mm 675 - 

9161A-675

9161A-675 - Series 9 Thrifty Flat Key Stainless Steel Cam Lock 16mm 675

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
9161A-675
Order Code:
VE00023
Catalogue page:
  CPCC/2137

Product Overview

Single bitted flat key cam lock (Thrifty) with 5 disc tumbler. Manufactured from a high quality die cast alloy body with stainless steel face cap.
  • 2 keys supplied with each lock
  • Supplied complete with straight 30mm cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 16mm
  • Key number: 675

Product Information

Find similar products Choose and modify the attributes above to find similar products.

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£3.39 ( £4.07  Inc. VAT) £ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.39 (£4.07)
3 + £2.98 (£3.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews