Low

Series 9 Thrifty Flat Key Stainless Steel Cam Lock 23mm 550 - 

9231A-550

9231A-550 - Series 9 Thrifty Flat Key Stainless Steel Cam Lock 23mm 550

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
9231A-550
Order Code:
VE00025
Catalogue page:
  CPCC/2137

Product Overview

Single bitted flat key cam lock (Thrifty) with 5 disc tumbler. Manufactured from a high quality die cast alloy body with stainless steel face cap.
  • 2 keys supplied with each lock
  • Supplied complete with straight 30mm cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 23mm
  • Key number: 550

Product Information

Find similar products Choose and modify the attributes above to find similar products.

39 In stock

39 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£3.49 ( £4.19  Inc. VAT) £ 4.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.49 (£4.188)
3 + £3.14 (£3.768)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews