Low

CAM LOCK  9231A-675  Series 9 Thrifty Flat Key Stainless Steel Cam Lock 23mm 675

CAM LOCK 9231A-675

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Single bitted flat key cam lock (Thrifty) with 5 disc tumbler. Manufactured from a high quality die cast alloy body with stainless steel face cap.
  • 2 keys supplied with each lock
  • Supplied complete with straight 30mm cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 23mm
  • Key number: 675

Product Information

SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
83014090
Weight (kg):
.07