Low

CAMDENBOSS  CTBA9200/6FL  TERMINAL BLOCK FEMALE FLANGED 6 POLE

CAMDENBOSS CTBA9200/6FL
Technical Data Sheet (252.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Connectors with the added benefit of screw flanges for secure connection. Ideally suited where vibration or physical shock may otherwise lead to connectors separating.

Product Information

Product Range:
-
No. of Contacts:
6Contacts
Pitch Spacing:
5mm
Connector Type:
Terminal Block
Connector Mounting:
Cable Mount
Wire Size AWG Max:
-
Wire Size AWG Min:
-
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.