Low

Transformer, 50Va, 2x 15V - 

CTFC50-15

CTFC50-15 - Transformer, 50Va, 2x 15V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTFC50-15
Order Code:
TF01351
Product Range
CTFC Twin Primary
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3481
See all Technical Docs

Product Information

:
50VA
:
2 x 15V
:
2 x 115V
:
-
:
CTFC Twin Primary
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 15/10/18
£14.18 ( £17.02  Inc. VAT) £ 17.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.18 (£17.02)
10 + £13.53 (£16.24)
50 + £12.88 (£15.46)
100 + £12.25 (£14.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews