CA06072
VISHAY BC COMPONENTS
228180811229
CAPACITOR, VARIABLE, 2.0 TO 22.0PF
Capacitance range:2pF to 22pF; Case style:Radial; Series:2281808; Voltage, rating:150V dc; Capacitor dielectric type:PP; Temp, op. min:-40°C; Temp, op. max:70°C; Capacitance, max:22pF;
Yes
In Stock
1
5+
£0.32
(£0.376)
50+
£0.29
(£0.341)
100+
£0.27
(£0.317)
more
2281808
–
Radial
150 V dc
–
CA06075
VISHAY BC COMPONENTS
228180831101
CAPACITOR, VARIABLE, 7 TO 105.0PF
Capacitance range:7pF to 105pF; Case style:Radial; Series:2281808; Voltage, rating:150V dc; Capacitor dielectric type:PC; Temp, op. min:-40°C; Temp, op. max:70°C; Capacitance, max:105pF;
Yes
In Stock
1
5+
£0.68
(£0.799)
50+
£0.59
(£0.693)
100+
£0.49
(£0.576)
more
2281808
–
Radial
150 V dc
–
CA06076
VISHAY BC COMPONENTS
228180831121
CAPACITOR, VARIABLE, 6 TO 120.0PF
Capacitance range:6pF to 120pF; Case style:Radial; Series:2281808; Voltage, rating:150V dc; Capacitor dielectric type:PC; Temp, op. min:-40°C; Temp, op. max:70°C; Capacitance, max:120pF;
Yes
Awaiting Delivery
1
5+
£0.32
(£0.376)
50+
£0.29
(£0.341)
100+
£0.27
(£0.317)
more
2281808
–
Radial
150 V dc
–
CA06074
VISHAY BC COMPONENTS
228180831809
CAPACITOR, VARIABLE, 6.0 TO 80.0PF
Capacitance range:6pF to 80pF; Case style:Radial; Series:2281808; Voltage, rating:150V dc; Capacitor dielectric type:PC; Temp, op. min:-40°C; Temp, op. max:70°C; Capacitance, max:80pF;
Yes
In Stock
1
5+
£0.56
(£0.658)
50+
£0.45
(£0.529)
100+
£0.39
(£0.458)
more
2281808
–
Radial
150 V dc
–
CA06073
VISHAY BC COMPONENTS
228180832659
CAPACITOR, VARIABLE, 5.5 TO 65.0PF
Capacitance range:5.5pF to 65pF; Case style:Radial; Series:2281808; Voltage, rating:150V dc; Capacitor dielectric type:PP; Temp, op. min:-40°C; Temp, op. max:70°C; Capacitance, max:65p;
Yes
In Stock
1
5+
£0.44
(£0.517)
50+
£0.37
(£0.435)
100+
£0.33
(£0.388)
more
2281808
–
Radial
150 V dc
–
CA06065
MURATA
TZ03R200E169B00
CAPACITOR, VARIABLE, 4.2 TO 20.0PF
Capacitance range:4.2pF to 20pF; Case style:Radial; Pitch, lead:5mm; Series:TZ03; Voltage, rating:100V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-55°C; Temp, op. max:85°C; C;
Yes
In Stock
1
5+
£0.22
(£0.258)
50+
£0.19
(£0.223)
100+
£0.18
(£0.212)
more
TZ03
–
Radial
100 V dc
5 mm
CA06066
MURATA
TZ03R300E169B00
CAPACITOR, VARIABLE, 5.2 TO 30.0PF
Capacitance range:5.2pF to 30pF; Case style:Radial; Pitch, lead:5mm; Series:TZ03; Voltage, rating:100V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-55°C; Temp, op. max:85°C; C;
Yes
In Stock
1
5+
£0.22
(£0.258)
50+
£0.19
(£0.223)
100+
£0.18
(£0.212)
more
TZ03
–
Radial
100 V dc
5 mm
CA06064
MURATA
TZ03T110E169B00
CAPACITOR, VARIABLE, 3.0 TO 11.0PF
Capacitance range:3pF to 11pF; Case style:Radial; Pitch, lead:5mm; Series:TZ03; Voltage, rating:100V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-55°C; Temp, op. max:85°C; Cap;
Yes
In Stock
1
5+
£0.22
(£0.258)
50+
£0.19
(£0.223)
100+
£0.18
(£0.212)
more
TZ03
–
Radial
100 V dc
5 mm
CA06063
MURATA
TZ03Z050E169B00
CAPACITOR, VARIABLE, 1.5 TO 5.0PF
Capacitance range:1.5pF to 5pF; Case style:Radial; Pitch, lead:5mm; Series:TZ03; Voltage, rating:100V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-55°C; Temp, op. max:85°C; Cap;
Yes
In Stock
1
5+
£0.22
(£0.258)
50+
£0.19
(£0.223)
100+
£0.18
(£0.212)
more
TZ03
–
Radial
100 V dc
5 mm
CA06067
MURATA
TZ03Z500E169B00
CAPACITOR, VARIABLE, 6.0 TO 50.0PF
Capacitance range:6pF to 50pF; Case style:Radial; Pitch, lead:5mm; Series:TZ03; Voltage, rating:50V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-55°C; Temp, op. max:85°C; Capa;
Yes
In Stock
1
5+
£0.44
(£0.517)
50+
£0.39
(£0.458)
100+
£0.37
(£0.435)
more
TZ03
–
Radial
50 V dc
5 mm
CA06068
MURATA
TZB4Z030AB10R00
CAPACITOR, VARIABLE, 1.4 TO 3.0PF
Capacitance range:1.4pF to 3pF; Case style:SMD; Series:TZBX4; Termination Type:SMD; Voltage, rating:100V dc; Capacitor dielectric type:Variable; Temp, op. min:-25°C; Temp, op. max:85°C;
Yes
In Stock
1
5+
£0.40
(£0.47)
50+
£0.33
(£0.388)
100+
£0.31
(£0.364)
more
TZBX4
SMD
SMD
100 V dc
–
CA06069
MURATA
TZB4Z060AB10R00
CAPACITOR, VARIABLE, 2.0 TO 6.0PF
Capacitance range:2pF to 6pF; Case style:SMD; Series:TZBX4; Termination Type:SMD; Voltage, rating:100V dc; Capacitor dielectric type:Variable; Temp, op. min:-25°C; Temp, op. max:85°C; C;
Yes
In Stock
1
5+
��0.40
(£0.47)
50+
£0.33
(£0.388)
100+
£0.31
(£0.364)
more
TZBX4
SMD
SMD
100 V dc
–
CA06070
MURATA
TZB4Z100AB10R00
CAPACITOR, VARIABLE, 3.0 TO 10.0PF
Capacitance range:3pF to 10pF; Case style:SMD; Series:TZBX4; Termination Type:SMD; Voltage, rating:100V dc; Capacitor dielectric type:Variable; Temp, op. min:-25°C; Temp, op. max:85°C;
Yes
In Stock
1
5+
£0.40
(£0.47)
50+
£0.33
(£0.388)
100+
£0.31
(£0.364)
more
TZBX4
SMD
SMD
100 V dc
–
CA06071
MURATA
TZB4Z250AB10R00
CAPACITOR, VARIABLE, 4.0 TO 25.0PF
Capacitance range:4pF to 25pF; Case style:SMD; Series:TZBX4; Termination Type:SMD; Voltage, rating:50V dc; Capacitor dielectric type:Variable; Temp, op. min:-25°C; Temp, op. max:85°C;
Yes
In Stock
1
5+
£0.65
(£0.764)
50+
£0.55
(£0.646)
100+
£0.49
(£0.576)
more
TZBX4
SMD
SMD
50 V dc
–
CA01209
VISHAY BC COMPONENTS
2222 808 11109.
PHILIPS TRIMMER 2 TO 10PF/YELLOW
Capacitance range:2pF to 10pF; Case style:Radial; Pitch, lead:5.08mm; Voltage, rating:250V dc; Capacitor dielectric type:Polyethylene; Temp, op. min:-40¿C; Temp, op. max:70¿C; Capacitanc;
No Longer Stocked
1
N/A
–
–
Radial
250 V dc
5.08 mm
CA01208
VISHAY BC COMPONENTS
2222 808 11558.
PHILIPS TRIMMER 1.4 TO 5.5PF/GREY
Capacitance range:1.4pF to 5.5pF; Case style:Radial; Pitch, lead:5.08mm; Voltage, rating:250V dc; Capacitor dielectric type:Polyethylene; Temp, op. min:-40¿C; Temp, op. max:70¿C; Capaci;
No Longer Stocked
1
N/A
–
–
Radial
250 V dc
5.08 mm
CA01194
AVX
CTZ3E-10B-W1-PF.
TRIMMER 1.5 TO 10PF
Capacitance range:1.5pF to 10pF; Voltage, rating:25V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-25¿C; Temp, op. max:85¿C; Capacitance, max:10pF; Capac; Available until stocks are exhausted;
No Longer Stocked
5
N/A
–
–
–
25 V dc
–
CA01195
AVX
CTZ3E-20C-W1-PF.
TRIMMER - 5 TO 20PF
Capacitance range:5pF to 20pF; Voltage, rating:25V dc; Capacitor dielectric type:Ceramic; Temp, op. min:-25¿C; Temp, op. max:85¿C; Capacitance, max:20pF; Capacit; Available until stocks are exhausted;
No Longer Stocked
5
N/A
–
–
–
25 V dc
–
CA01204
MURATA
TZ03T110E169B00.
CERAMIC TRIMMER 3 TO 11PF/WHITE
Capacitance range:3pF to 11pF; Case style:Radial; Voltage, rating:100V dc; Capacitor dielectric type:Variable; Temp, op. min:-55¿C; Temp, op. max:85¿; Available until stocks are exhausted;
No Longer Stocked
1
N/A
–
–
Radial
100 V dc
–