Low

CELESTION  G10 GREENBACK 8OHM  GUITAR DRIVER, 10", 30W, 8 OHM

CELESTION G10 GREENBACK 8OHM
CELESTION G10 GREENBACK 8OHM
Technical Data Sheet (135.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CELESTION G10 GREENBACK 8OHM
CELESTION G10 GREENBACK 8OHM

Product Overview

This speaker was developed to recapture the legendary sound of Celestion's 1970s 10s - a 10" speaker with a surprisingly meaty tone. Low in output but with the weighty low-end balance of a 12", the G10 Greenback features a complex, creamy mid-range and smooth, vintage top-end. In small combos this speaker adds real class, and when combined in a 4x10 gives rise to a full-bodied tone, rich in low-end thump.

Product Information

Transducer Function:
Speaker
Power Rating RMS:
30W
Impedance:
8ohm
Sensitivity (dB):
98dB
Resonant Frequency:
70Hz
Frequency Response Min:
75Hz
Frequency Response Max:
5000Hz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182995
Weight (kg):
2.184

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.