Low

CHEMTRONICS  CW2000  CONDUCTIVE PEN, NICKEL, 9G

CHEMTRONICS CW2000
Technical Data Sheet (30.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CircuitWorks® Nickel Conductive Pen makes instant conductive traces on circuit boards. As an economical alternative to the CW2200 Silver Conductive Pen, this engineered nickel coating offers good electrical and thermal conductivity. The Nickel Conductive Pen is used in prototype, rework and repair of circuit boards by linking components, repairing defective traces, and making smooth jumpers. The nickel traces dry in minutes and has excellent adhesion to most electronic materials. Engineers, repair technicians, and manufacturers will find that the CircuitWorks® Nickel Conductive Pen speeds project completion and cuts rework time.
  • Easy and economical to use
  • Valved pen tip for easy applications
  • Dries in minutes at room temperature
  • Single component system
  • Good electrical and thermal conductivity
  • Circuit trace repair
  • Solderless linking of components
  • EMI shielding
  • Quick prototype modifications

Product Information

Coating Applications:
PCBs
Dispensing Method:
Pen Applicator
Coating Colour:
Grey
Volume:
-
Weight:
0.04kg
Product Range:
-
External Width:
127 mm
Coating Type:
Conductive
Cure Time:
20 h
Weight Min:
9 g
Cure Time Max:
24 h
Colour:
Dark Grey
SVHC:
No SVHC (15-Jun-2015)
External Depth:
17 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
32089019
Weight (kg):
.038

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.