Low

CHOCBOX  CHOCBOX  TERMINAL BOX CHOCBOX

CHOCBOX CHOCBOX
Manufacturer:
CHOCBOX CHOCBOX
Manufacturer Part No:
CHOCBOX
Order Code:
EN82185

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Chocbox is a safe and simple enclosure to protect and insulate electrical connections. The Chocbox can be used as a cover, a junction box or in-line connector.
  • Designed to meet the requirements of the IEE regulations
  • Supplied with 2 cable clamps and mounting screws
  • Maximum rating 30A
  • Supplied in transparent polypropylene
  • Dimensions: (HxWxD) 30x90x50mm
Note: Not supplied with terminal block

Product Information

No. of Ways:
-
Current Rating:
-
Product Range:
-
External Depth - Imperial:
1.968
External Width - Metric:
90
External Height - Imperial:
1.181
External Depth - Metric:
50
External Height - Metric:
30
External Width - Imperial:
3.54
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Notes

Note: Not supplied with terminal block

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.027

Alternatives

In-Line Connector Box

PRO ELEC

Current Rating:30A; No. of Ways:2; Body Colour:Transparent; Enclosure Type:Junction Box; External Depth - Imperial:1.81"; External Depth - Metric:46mm; External Height - Imperial:1.06"; External

1,837 in stock

Price for: Each

1+ £0.69 (£0.828) 10+ £0.66 (£0.792) 50+ £0.61 (£0.732) 100+ £0.58 (£0.696)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.