Low

CIT  CIT BLACK REAPER  Black Reaper 500W Midi PC Gaming Case - ATX, Micro ATX Compatible

CIT CIT BLACK REAPER
Technical Data Sheet (30.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Sleek all-black case with matching interior
  • Compatible with ATX and Micro ATX motherboards
  • 3x free 5.25" external bays
  • 1x free 3.5" external bay
  • 6x free 3.5" internal bays
  • 2x front USB, audio out and mic sockets
  • Power and reset switches
  • 7 full size expansion slots
  • 500W power supply with 120mm fan
  • Vented side panels for extra ventilation
  • 80mm rear case fan included
  • Space for additional front and side fans
  • Dimensions (HxWxD): 409x178x376mm

Product Information

Motherboard Size:
ATX, Micro ATX
Computer Case Style:
Tower
Power Rating:
500W
Case Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Case, UK IEC mains lead and hardware

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
4.74

Alternatives

500W Micro ATX PC Tower Case, Black

CIT

Computer Case Style:Tower

20 in stock

Price for: Each

1+ £25.63 (£30.756)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.