Low

500W PC Tower Case Black - Micro ATX - 

CSCIT1015BS

CSCIT1015BS - 500W PC Tower Case Black - Micro ATX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CSCIT1015BS
Order Code:
CS23816
Catalogue page:
  CPCC/874

Product Overview

  • PC tower case with gloss black and silver finish
  • Supports Micro ATX and Mini ITX boards
  • 500W ATX power supply
  • 2x 5.25" external bays
  • 2x 3.5" external bay
  • 3x internal 3.5" bays
  • 2x front mounted USB sockets, audio out, mic, power and reset switches
  • 4 full size expansions slots
  • Rear 80mm case fan with vented side panel
  • Dimensions (HxWxD): 360x180x425mm

Contents

Contents: Case, UK IEC mains lead and hardware

Product Information

:
Micro ATX
:
Tower
:
500W
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£35.52 ( £42.62  Inc. VAT) £ 42.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £35.52 (£42.62)
3 + £32.88 (£39.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews