Low

Ratchet Crimping Pliers 0.5-6.0mm, Insulated Terminals Red Blue Yellow - 

430021

430021 - Ratchet Crimping Pliers 0.5-6.0mm, Insulated Terminals Red Blue Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
430021
Order Code:
TL11634
Also Known As:
GTIN UPC EAN: 5051074300218
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2515
See all Technical Docs

Product Overview

Designed for the safe and secure crimping of red, blue or yellow insulated terminals. These crimping pliers feature a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control
  • Designed for the safe & secure crimping of red, blue or yellow insulated terminals

Product Information

:
Hand
:
20-10AWG Insulated Terminals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051074300218

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

24 will be available for delivery on Apr 29, 2018

£38.42 ( £46.10  Inc. VAT) £ 46.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.42 (£46.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews