Low

Precision Tweezers - Straight 105mm - 

T2316

T2316 - Precision Tweezers - Straight 105mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2316
Order Code:
TL11681
Also Known As:
GTIN UPC EAN: 5013969425802
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2564
See all Technical Docs

Product Overview

The T2316 from CK Tools is a precision tweezer with fine and straight tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision tweezers are designed for intricate gripping, positioning and holding tasks that are commonly encountered in electronic and precision manufacturing industries.
  • Antimagnetic to prevent electromagnetic damage
  • Precision welded joint for consistent, repetitive action
  • Fine polished for a non reflective matt finish
  • Overall length is 105mm

Product Information

:
Precision
:
Straight, Pointed
:
105mm
:
Stainless Steel
:
Stainless Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5013969425802

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£18.62 ( £22.34  Inc. VAT) £ 22.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £18.62 (£22.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews