Low

CK TOOLS  T3720 8  REDLINE HD SIDE CUTTER 200MM

CK TOOLS T3720 8
Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3720 8
Order Code:
TL12558
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ergonomic anti-slip handles
  • Induction hardened cutting edges
  • Hot drop forged alloy steel
  • Manufactured to DIN ISO 5749

Product Information

Cutter Type:
Side
Overall Length:
200mm
Cut Type:
Diagonal
Cutting Capacity Max:
2.5mm
Cutting Edge Hardness:
Product Range:
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.33

Alternatives

SIDE CUTTERS, 180MM

CK TOOLS

Cut Type:Diagonal; Cutter Type:Side; Cutting Capacity Max:2mm; Overall Length:180mm; SVHC:No SVHC (20-Jun-2016); Copper Wire Cutting Capacity:4mm; Hard Wire Cutting Capacity:2.0mm; Length:180mm

2 in stock

Price for: Each

1+ £21.25 (£25.50)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.