Power, AC:20VA; Power, per secondary winding:10VA; Voltage, single primary:0-230; Voltages, secondary:0-9,0-9; Approval Bodies:EN60065,; Available until stocks are exhausted Alternative available;
Power, AC:20VA; Power, per secondary winding:10VA; Voltage, single primary:0-230; Voltages, secondary:0-12,0-12; Approval Bodies:EN6006; Available until stocks are exhausted Alternative available;
Power, AC:20VA; Power, per secondary winding:10VA; Voltage, single primary:0-230; Voltages, secondary:0-18,0-18; Approval Bodies:EN6006; Available until stocks are exhausted Alternative available;
Power, AC:50VA; Power, per secondary winding:25VA; Voltages, primary:0-115, 0-115; Voltages, secondary:0-9, 0-9; Approval Bodies:BS3535; Available until stocks are exhausted Alternative available;
Power, AC:160VA; Voltage, single primary:230V; Voltage, single secondary:110V; Diameter, external:94mm; Length / Height, ex; Available until stocks are exhausted Alternative available;
Power, AC:50VA; Voltage, single primary:230V; Voltage, single secondary:24V; Diameter, external:76mm; Length / Height, exter; Available until stocks are exhausted Alternative available;
Power, AC:50VA; Voltage, single primary:230V; Voltage, single secondary:110V; Diameter, external:76mm; Length / Height, exte; Available until stocks are exhausted Alternative available;
Power, AC:100VA; Power, per secondary winding:50VA; Voltages, primary:0-110, 0-110-130; Voltages, secondary:0-6, 0-6; Centres, fixing LxW:57 x 43.5 x 2BA; C; Available until stocks are exhausted;
Power, AC:100VA; Voltage, single primary:230V; Voltages, secondary:50V + 50V; Centres, fixing LxW:57 x 43.5; Depth, external:75mm; Length / Height, extern; Available until stocks are exhausted;
Power, AC:100VA; Voltage, single primary:230V; Voltages, secondary:15V + 15V; Centres, fixing LxW:57 x 43.5; Depth, external:75mm; Length / Height, ext; Available until stocks are exhausted;
Power, AC:50VA; Power, per secondary winding:50VA; Voltage, single primary:230V; Voltage, single secondary:230V; Diameter, external:76mm; Length ; Available until stocks are exhausted;