Low

CLARKE INTERNATIONAL  6013030  INVERTER 200W

CLARKE INTERNATIONAL 6013030

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Ideal for use in most cars, caravans, boats & lorries. Converts 12V DC into 230V AC for running a range of equipment where mains electricity is unavailable. Reliable & compact, can also be used to provide emergency back up during power failures.
  • 200W continuous output at 230V
  • Provides power for laptops, printers, TV's, games, consoles, music systems, phone chargers etc
  • Built-in USB outlet for charging compatible devices
  • Over heat & over current protection
  • Low supply voltage shutdown
  • Cigarette lighter connection
  • Dimensions (LxWxH): 178x118x53mm
  • Weight 0.62kg

Product Information

No. of Outputs:
1 Output
Input Voltage Max:
12VDC
Output Power:
200W
Output Voltage:
230V
Length:
178mm
Width:
118mm
Height:
53mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044084
Weight (kg):
.695

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.