Low

600W Power Inverter - 

6013050

6013050 - 600W Power Inverter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6013050
Order Code:
CP07418
Catalogue page:
  CPCC/3130

Product Overview

Ideal for use in most cars, caravans, boats & lorries. Converts 12V DC into 230V AC for running a range of equipment where mains electricity is unavailable. Reliable & compact, can also be used to provide emergency back up during power failures.
  • 600W continuous output at 230V
  • Over heat & over current protection
  • Low supply voltage shutdown
  • Includes crocodile clips & ring terminals
  • Dimensions (LxWxH): 195x211x67mm
  • Weight 1.86kg

Product Information

:
1 Output
:
12VDC
:
600W
:
230V
:
195mm
:
211mm
:
67mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/12/17
£76.97 ( £92.36  Inc. VAT) £ 92.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £76.97 (£92.364)
3 + £72.71 (£87.252)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews