Low

CLARKE INTERNATIONAL  8877050  IG1000 1kW Inverter Generator 230V

CLARKE INTERNATIONAL 8877050
Manufacturer Part No:
8877050
Order Code:
SI15548

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A lightweight, low noise generator with pure sine wave technology.
  • Ideal for providing a ready source of electrical power when, for example, camping, caravanning etc..
  • Controlled electrical output ensures the delivery of clean & stable power
  • Overall ergonomics and appearance
  • Housed in a really stylish case (the additional benefit of reducing noise levels to a minimum)

Product Information

Generator Type:
Output Power:
1kW
Voltage Rating:
230V
Output Voltage:
230V
Frequency:
Running Time Max:
Operating Time:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044055
Weight (kg):
15.97

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.